Filter Your Search
1 - 10 of 14 results
|
MIC4604YM-TR
Microchip Technology Inc
|
$0.6920 | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | 1.5 A | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 300 µA | 16 V | 5.25 V | 16 V | 5.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC4604YM-T5
Microchip Technology Inc
|
$0.9351 | Yes | Active | 12 V | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16 V | 5.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
MIC4604YMT-TR
Microchip Technology Inc
|
$0.9781 | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | 1.5 A | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 300 µA | 16 V | 5.25 V | 16 V | 5.25 V | YES | AUTOMOTIVE | S-PDSO-N10 | e3 | 125 °C | -40 °C | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.1,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2.5 mm | 600 µm | 2.5 mm | MICROCHIP TECHNOLOGY INC | TDFN-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC4604YMT-T5
Microchip Technology Inc
|
$1.1409 | Yes | Active | 12 V | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16 V | 5.25 V | YES | AUTOMOTIVE | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2.5 mm | 600 µm | 2.5 mm | MICROCHIP TECHNOLOGY INC | TDFN-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||
|
MIC4604YMT5
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 12 V | YES | R-PDSO-G8 | Not Qualified | 8 | PLASTIC | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICREL INC | SOP, SOP8,.25 | compliant | |||||||||||||||||||||||||||||||
|
MIC4604YMTR
Micrel Inc
|
Check for Price | Yes | Active | 12 V | 12 V | YES | R-PDSO-G8 | Not Qualified | 8 | PLASTIC | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICREL INC | SOP, SOP8,.25 | compliant | |||||||||||||||||||||||||||||||
|
MIC4604YMT5
Micrel Inc
|
Check for Price | Yes | Active | 12 V | 12 V | YES | R-PDSO-G8 | Not Qualified | 8 | PLASTIC | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICREL INC | SOP, SOP8,.25 | compliant | |||||||||||||||||||||||||||||||
|
MIC4604YMTTR
Micrel Inc
|
Check for Price | Yes | Active | 12 V | 12 V | YES | R-PDSO-N10 | Not Qualified | 10 | PLASTIC | SON | SOLCC10,.1,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | MICREL INC | SON, SOLCC10,.1,20 | compliant | |||||||||||||||||||||||||||||||
|
MIC4604YM
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | 1.5 A | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 300 µA | 16 V | 5.25 V | 16 V | 5.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC4604YMTT5
Micrel Inc
|
Check for Price | Yes | Active | 12 V | 12 V | YES | R-PDSO-N10 | Not Qualified | 10 | PLASTIC | SON | SOLCC10,.1,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | MICREL INC | SON, SOLCC10,.1,20 | compliant |