Filter Your Search
1 - 5 of 5 results
|
MIC4575-5.0WU
Microchip Technology Inc
|
$4.1000 | Yes | Active | 12 V | 5 V | 24 V | 4 V | 1.23 V | 20 V | 3.2 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.59,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 8.7757 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC4575-5.0WU-TR
Microchip Technology Inc
|
$4.1000 | Yes | Active | 12 V | 5 V | 24 V | 4 V | 1.23 V | 20 V | 3.2 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.59,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 8.7757 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | TO-263, | ||||||
|
MIC4575-5.0WUTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 24 V | 4 V | 3.2 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.7757 mm | 10.363 mm | 4.902 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | TO-263, | D2PAK | 4 | |||||||
|
MIC4575-5.0WUTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 24 V | 4 V | 3.2 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.7757 mm | 10.363 mm | 4.902 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | TO-263, | D2PAK | 4 | |||||||
|
MIC4575-5.0WU
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 5 V | 24 V | 4 V | 3.2 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.7757 mm | 10.363 mm | 4.902 mm | MICREL INC | compliant | ROHS COMPLIANT, TO-263, 5 PIN |