Filter Your Search
1 - 2 of 2 results
|
MIC4574YN
Microchip Technology Inc
|
$2.1050 | Yes | Active | 12 V | 24 V | 4 V | 1.23 V | 20 V | 1.8 A | NO | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC4574YN
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 24 V | 4 V | 1.8 A | NO | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | MICREL INC | LEAD FREE, DIP-8 | compliant |