Filter Your Search
1 - 5 of 5 results
|
MIC44F18YML-TR
Microchip Technology Inc
|
$0.6346 | Yes | Active | 5 V | 5 V | STANDARD | 6 A | 55 ns | 55 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | TRUE | 12.6 V | 4.5 V | 12.6 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 900 µm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC44F18YML
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 6 A | 35 ns | 35 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 13.2 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 950 µm | 2 mm | MICREL INC | 2 X 2 MM, LEAD FREE, MLF-8 | compliant | |||||||||||||||
|
MIC44F18YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 6 A | 35 ns | 35 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 13.2 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 950 µm | 2 mm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 8 | MLF | ||||||||||
|
MIC44F18YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 6 A | 35 ns | 35 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 13.2 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 950 µm | 2 mm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 8 | MLF | ||||||||||
|
MIC44F18YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 6 A | 35 ns | 35 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 13.2 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 950 µm | 2 mm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, LEAD FREE, MLF-8 | compliant | EAR99 | 8542.39.00.01 |