Filter Your Search
1 - 2 of 2 results
|
MIC4451CN
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 12 A | 40 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC4451CN
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 12 A | 40 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 |