Filter Your Search
1 - 2 of 2 results
|
MIC4451AF
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 12 A | 40 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | YES | MILITARY | S-GDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 30 | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.24 | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.12 mm | 2.032 mm | 6.12 mm | MICREL INC | DFP | DFP, FL10,.24 | 10 | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC4451AF
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 12 A | 40 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | YES | MILITARY | S-GDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 30 | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.24 | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.12 mm | 2.032 mm | 6.12 mm | MICREL INC | DFP | DFP, FL10,.24 | 10 | compliant | EAR99 | 8542.39.00.01 |