Filter Your Search
1 - 10 of 37 results
|
MIC4451YM
Micrel Inc
|
$1.3173 | Yes | Transferred | 5 V | 12 A | 40 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant | |||||||||||||
|
MIC4451ZT
Microchip Technology Inc
|
$1.6435 | Yes | Active | 5 V | STANDARD | TOTEM-POLE | 12 A | 125 ns | 130 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | e3 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 10.16 mm | 15.72 mm | 4.445 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MIC4451YM
Microchip Technology Inc
|
$1.6723 | Yes | Active | 5 V | STANDARD | TOTEM-POLE | 12 A | 125 ns | 130 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4451YN
Microchip Technology Inc
|
$2.0944 | Yes | Active | 5 V | STANDARD | TOTEM-POLE | 12 A | 125 ns | 130 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC4451CT
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 12 A | 40 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | e0 | 70 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | , SIP5,.1,67TB | not_compliant | ||||||||||||||||
|
MIC4451BN
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 12 A | 40 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||
|
MIC4451BN
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 12 A | 40 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||
|
MIC4451YN
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 12 A | 40 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | LEAD FREE, PLASTIC, DIP-8 | compliant | |||||||||||||||||
|
MIC4451BJ
Microchip Technology Inc
|
Check for Price | Obsolete | 18 V | SCHMITT TRIGGER | TOTEM-POLE | 12 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | NO | INDUSTRIAL | R-GDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.7155 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP, | unknown | EAR99 | 8542.39.00.01 | Microchip | DIP | 8 | ||||||||||
|
MIC4451AJ
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 12 A | 40 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICREL INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |