Filter Your Search
1 - 4 of 4 results
|
MIC4427YMM-TR
Microchip Technology Inc
|
$1.1271 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 100 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | TRUE | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4427YMMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 2.97 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 | ||||||||||
|
MIC4427YMMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 2.97 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | MSOP | 8 | |||||||||
|
MIC4427YMM-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 2.97 mm | MICREL INC | LEAD FREE, MSOP-8 | compliant |