Filter Your Search
1 - 10 of 60 results
|
MIC4426YMM-TR
Microchip Technology Inc
|
$0.7784 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC4426YM
Microchip Technology Inc
|
$0.9012 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC4426ZM
Microchip Technology Inc
|
$0.9519 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4426YMM
Microchip Technology Inc
|
$0.9519 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4426YM-TR
Microchip Technology Inc
|
$1.0451 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC4426ZM-TR
Microchip Technology Inc
|
$1.0458 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4426YN
Microchip Technology Inc
|
$1.2323 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC4426ZN
Microchip Technology Inc
|
$1.2445 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MIC4426AY
Microchip Technology Inc
|
Check for Price | No | Active | 18 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | INVERTED | 8 mA | 18 V | 4.5 V | YES | MILITARY | X-XUUC-N6 | Not Qualified | e4 | 125 °C | -55 °C | 6 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NICKEL PALLADIUM GOLD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE-6 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MIC4426ZMM-TR
Microchip Technology Inc
|
Check for Price | Active | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 2 | 18 V | 4.5 V | YES | COMMERCIAL | S-PDSO-G8 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | 2019-05-30 |