Filter Your Search
1 - 2 of 2 results
|
MIC4401BN
Microchip Technology Inc
|
Check for Price | No | Obsolete | SCHMITT TRIGGER | OPEN-DRAIN | 6 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | COMPLEMENTARY | 3 mA | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC4401BN
Micrel Inc
|
Check for Price | No | Obsolete | SCHMITT TRIGGER | OPEN-DRAIN | 6 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | COMPLEMENTARY | 3 mA | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |