Filter Your Search
1 - 2 of 2 results
|
MIC428CMT&R
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | STANDARD | TOTEM-POLE | 1.5 A | 120 ns | 120 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | TRUE AND INVERTED | 12 mA | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC428CMT&R
Micrel Inc
|
Check for Price | Obsolete | 5 V | STANDARD | TOTEM-POLE | 1.5 A | 120 ns | 120 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | TRUE AND INVERTED | 12 mA | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |