Parametric results for: MIC4103YMTR under MOSFET Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic4103ymtr
Select parts from the table below to compare.
Compare
Compare
MIC4103YMTR
Micrel Inc
Check for Price Yes Yes Transferred 12 V 3 A 45 ns 45 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 16 V 9 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC SOIC SOP, 8 compliant EAR99 8542.39.00.01
MIC4103YM-TR
Microchip Technology Inc
Check for Price Yes Active 12 V 12 V STANDARD 3 A 45 ns 45 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 TRUE 4 mA 16 V 9 V 16 V 9 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8542.39.00.01 Microchip
MIC4103YMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 12 V 3 A 45 ns 45 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 16 V 9 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC SOIC SOP, 8 compliant EAR99 8542.39.00.01