Filter Your Search
1 - 4 of 4 results
|
MIC4101YM-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 2 A | 55 ns | 55 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16 V | 9 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant | |||||||||||
|
MIC4101YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 2 A | 55 ns | 55 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16 V | 9 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||
|
MIC4101YM-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | SCHMITT TRIGGER | 2 A | 55 ns | 55 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 3.4 mA | 16 V | 9 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4101YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 2 A | 55 ns | 55 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16 V | 9 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 |