Filter Your Search
1 - 3 of 3 results
|
MIC3975-1.8BMMTR
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.25 V | 1.8 V | 300 mV | 750 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | MICREL INC | MSOP-8 | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||
|
MIC3975-1.8BMMTR
Rochester Electronics LLC
|
Check for Price | Active | 16 V | 2.25 V | 1.8 V | 750 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.836 V | 1.764 V | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | Fixed,Positive,Single Output,Ldo | MSOP | 8 | |||||||||||||||||||||
|
MIC3975-1.8BMMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 V | 2.25 V | 1.8 V | 300 mV | 750 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | MICREL INC | TSSOP, TSSOP8,.19 | not_compliant | Fixed,Positive,Single Output,Ldo | MSOP | 8 | EAR99 | 8542.39.00.01 |