Filter Your Search
1 - 6 of 6 results
|
MIC39500-1.8WU
Micrel Inc
|
$4.5720 | Yes | Transferred | 16 V | 2.25 V | 1.8 V | 400 mV | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 20 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.51 mm | 10.18 mm | 4.82 mm | MICREL INC | ROHS COMPLIANT, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
MIC39500-1.8WU
Microchip Technology Inc
|
$5.9538 | Yes | Active | 16 V | 2.25 V | 1.8 V | 400 mV | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 20 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.51 mm | 10.18 mm | 4.82 mm | MICROCHIP TECHNOLOGY INC | TO-263, 3-PIN | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MIC39500-1.8WU-TR
Microchip Technology Inc
|
$6.1930 | Yes | Active | 16 V | 2.25 V | 1.8 V | 400 mV | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 20 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.51 mm | 10.18 mm | 4.82 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TO-263, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||
|
MIC39500-1.8WUTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.25 V | 1.8 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.51 mm | 10.18 mm | 4.82 mm | MICREL INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | 4 | |||||||||||
|
MIC39500-1.8WUTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.25 V | 1.8 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.51 mm | 10.18 mm | 4.82 mm | MICREL INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | 4 | |||||||||||
|
MIC39500-1.8WU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 V | 2.25 V | 1.8 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 1 | 1.836 V | 1.764 V | R-PSSO-G3 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.51 mm | 10.18 mm | 4.82 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 |