Filter Your Search
1 - 3 of 3 results
|
MIC39301-2.5WT
Microchip Technology Inc
|
$3.1353 | Yes | Active | 16 V | 2.5 V | 2.5 V | 385 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC39301-2.5WT-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 2.5 V | 2.5 V | 385 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | 2 % | R-XSFM-T5 | 125 °C | -40 °C | TS 16949 | 5 | UNSPECIFIED | TO-220 | SIP5,.1TB | RECTANGULAR | FLANGE MOUNT | TR | NO | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2018-05-04 | |||||||||||
|
MIC39301-2.5WT
Rochester Electronics LLC
|
Check for Price | Yes | Active | 16 V | 2.5 V | 2.5 V | 385 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSFM-T5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.11,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | SINGLE | 4.5 mm | 10.16 mm | 15.14 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |