Parametric results for: MIC39100-5.0BS under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic3910050bs
Select parts from the table below to compare.
Compare
Compare
MIC39100-5.0BSTR
Microchip Technology Inc
Check for Price No Obsolete 16 V 2.25 V 5 V 410 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 20 V 0.025 % 0.05 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOT-223 SOP, SOT-223 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC39100-5.0BS
Micrel Inc
Check for Price No Obsolete 16 V 2.25 V 5 V 410 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 20 V 0.025 % 0.05 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOT-223 SOT-223, 4 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC39100-5.0BSTR
Micrel Inc
Check for Price No Obsolete 16 V 2.25 V 5 V 410 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 20 V 0.025 % 0.05 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOT-223 SOT-223, 4 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC39100-5.0BS
Rochester Electronics LLC
Check for Price Yes No Active 16 V 2.25 V 5 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 1 5.1 V 4.9 V R-PDSO-G4 e0 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS LLC SOT-223 SOP, 4 unknown Fixed,Positive,Single Output,Ldo
MIC39100-5.0BS
Microchip Technology Inc
Check for Price No Obsolete 16 V 2.25 V 5 V 410 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 20 V 0.025 % 0.05 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOT-223 SOP, SOT-223 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo