Filter Your Search
1 - 6 of 6 results
|
MIC39100-1.8WS
Micrel Inc
|
$0.6700 | Yes | Transferred | 16 V | 2.25 V | 1.8 V | 410 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 20 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | LEAD FREE, SOT-223, 4 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||||
|
MIC39100-1.8WS
Microchip Technology Inc
|
$0.9371 | Yes | Active | 16 V | 2.25 V | 1.8 V | 410 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 20 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | TS 16949 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223, 4 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC39100-1.8WS-TR
Microchip Technology Inc
|
$1.2160 | Yes | Active | 16 V | 2.25 V | 1.8 V | 410 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 20 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, SOT-223, 4 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MIC39100-1.8WS-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 16 V | 2.25 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | ROHS COMPLIANT, SOT-223, 4 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
MIC39100-1.8WSTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.25 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | SOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOT-223 | 4 | ||||||||||||
|
MIC39100-1.8WSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.25 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | SOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOT-223 | 4 |