Filter Your Search
1 - 3 of 3 results
|
MIC38HC43-1YM
Microchip Technology Inc
|
$2.3226 | Yes | Active | 15 V | 5 V | 18 V | 12 V | 4.9 V | 5.1 V | 1 A | 6 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
![]() |
MIC38HC43-1YM-TR
Microchip Technology Inc
|
$3.2600 | Yes | Active | 15 V | 5 V | 18 V | 12 V | 4.9 V | 5.1 V | 1 A | 6 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC-14 | ||||||||
|
MIC38HC43-1YM
Micrel Inc
|
Check for Price | Yes | Transferred | 20 V | 7.6 V | 1 A | 15 V | 6 mA | YES | 55 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICREL INC | compliant | SOIC-14 |