Parametric results for: MIC375012 under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mic375012
Select parts from the table below to compare.
Compare
Compare
MIC37501-2.5WR
Microchip Technology Inc
$4.7039 Yes Active 6 V 3.5 V 2.5 V 330 mV 5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0125 % 0.025 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PSSO-G7 e3 Not Qualified 125 °C -40 °C 7 PLASTIC/EPOXY SOP SMSIP7H,.4,50TB RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm SINGLE 8 mm 9.395 mm 2.16 mm MICROCHIP TECHNOLOGY INC SPAK-7 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC37501-2.5WR-TR
Microchip Technology Inc
$5.4250 Yes Active 6 V 3.5 V 2.5 V 330 mV 5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0125 % 0.025 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PSSO-G7 e3 125 °C -40 °C 7 PLASTIC/EPOXY SOP SMSIP7H,.4,50TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm SINGLE 8 mm 9.395 mm 2.16 mm MICROCHIP TECHNOLOGY INC SPAK-7 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC37501-2.5BR
Micrel Inc
Check for Price No Obsolete 6 V 3.5 V 2.5 V 330 mV 5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0125 % 0.025 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PSSO-G7 e0 Not Qualified 3 125 °C -40 °C 240 30 7 PLASTIC/EPOXY SOP SMSIP7H,.4,50TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm SINGLE 8 mm 9.395 mm 2.16 mm MICREL INC SPAK-7 compliant Fixed,Positive,Single Output,Ldo
MIC37501-2.5WR
Micrel Inc
Check for Price Yes Transferred 6 V 3.5 V 2.5 V 330 mV 5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0125 % 0.025 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 260 40 7 PLASTIC/EPOXY SOP SMSIP7H,.4,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8 mm 9.395 mm 2.16 mm MICREL INC SPAK-7 not_compliant Fixed,Positive,Single Output,Ldo
MIC37501-2.5BRTR
Micrel Inc
Check for Price No Obsolete 6 V 3.5 V 2.5 V 330 mV 5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0125 % 0.025 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PSSO-G7 e0 Not Qualified 3 125 °C -40 °C 240 30 7 PLASTIC/EPOXY SOP SMSIP7H,.4,50TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm SINGLE 8 mm 9.395 mm 2.16 mm MICREL INC , SMSIP7H,.4,50TB unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC37501-2.5BR
Microchip Technology Inc
Check for Price No Obsolete 6 V 3.5 V 2.5 V 330 mV 5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0125 % 0.025 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PSSO-G7 e0 Not Qualified 3 125 °C -40 °C 240 30 7 PLASTIC/EPOXY SOP SMSIP7H,.4,50TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm SINGLE 8 mm 9.395 mm 2.16 mm MICREL INC , SMSIP7H,.4,50TB compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo MODULE 7