Parametric results for: MIC37150-1.5BR under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic3715015br
Select parts from the table below to compare.
Compare
Compare
MIC37150-1.5BR
Microchip Technology Inc
Check for Price No Obsolete 6 V 2.25 V 1.5 V 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0075 % 0.015 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 3 125 °C -40 °C 240 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.41TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn80Pb20) GULL WING 2.54 mm SINGLE 8 mm 9.395 mm 2.16 mm MICREL INC MODULE SPAK-3 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC37150-1.5BR
Rochester Electronics LLC
Check for Price Yes No Active 6 V 2.25 V 1.5 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 1.53 V 1.47 V R-PSSO-G3 e0 3 125 °C -40 °C 240 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 8 mm 9.395 mm 2.16 mm ROCHESTER ELECTRONICS LLC MODULE SPAK-3 3 unknown Fixed,Positive,Single Output,Ldo
MIC37150-1.5BR
Micrel Inc
Check for Price No Obsolete 6 V 2.25 V 1.5 V 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0075 % 0.015 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 3 125 °C -40 °C 240 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.41TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn80Pb20) GULL WING 2.54 mm SINGLE 8 mm 9.395 mm 2.16 mm MICREL INC SPAK-3 not_compliant Fixed,Positive,Single Output,Ldo