Parametric results for: MIC37100-3.3BS under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic3710033bs
Select parts from the table below to compare.
Compare
Compare
MIC37100-3.3BS
Rochester Electronics LLC
Check for Price Yes No Active 6 V 2.25 V 3.3 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 3.366 V 3.234 V BIPOLAR R-PDSO-G4 e0 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS LLC TO-261 TO-261, SOT-223, 4 PIN 4 unknown Fixed,Positive,Single Output,Ldo
MIC37100-3.3BS
Microchip Technology Inc
Check for Price No Obsolete 6 V 2.25 V 3.3 V 280 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICREL INC TO-261 SOP, SOT-223 4 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
MIC37100-3.3BS
Micrel Inc
Check for Price No Obsolete 6 V 2.25 V 3.3 V 280 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICREL INC TO-261, SOT-223, 4 PIN not_compliant Fixed,Positive,Single Output,Ldo