Filter Your Search
1 - 7 of 7 results
|
MIC33050-4YHL-TR
Microchip Technology Inc
|
$1.2662 | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 4 MHz | PFM TECHNIQUE IS ALSO POSSIBLE; ALSO OPE... more | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 12 | UNSPECIFIED | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MIC33050-4YHL-T5
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1.7 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | 125 °C | -40 °C | TS 16949 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | HDFN-12 | 2018-11-28 | |||||||||||||
|
MIC33050-4YHLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 4.6 MHz | PFM TECHNIQUE IS ALSO POSSIBLE; ALSO OPE... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | HVSON, | DFN | 12 | MLF | ||||||
|
MIC33050-4YHL
Micrel Inc
|
Check for Price | Yes | Transferred | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.72V TO 3.3 V; ALSO HAS PFM TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICREL INC | compliant | 3 X 3 MM, GREEN, MLF-12 | |||||||||||
|
MIC33050-4YHL-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 4.6 MHz | PFM TECHNIQUE IS ALSO POSSIBLE; ALSO OPE... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICREL INC | compliant | 3 X 3 MM, GREEN, MLF-12 | ||||||||||||
|
MIC33050-4YHL
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.72V TO 3.3 V; ALSO HAS PFM TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | 3 X 3 MM, GREEN, MLF-12 | |||||||||
|
MIC33050-4YHLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 4.6 MHz | PFM TECHNIQUE IS ALSO POSSIBLE; ALSO OPE... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | HVSON, | DFN | 12 | MLF |