Filter Your Search
1 - 3 of 3 results
|
MIC3205YML-TR
Microchip Technology Inc
|
$1.2800 | Yes | Active | 5 V | 12 V | 6 | LED DISPLAY DRIVER | NO | 1 | TRUE | 3 mA | 5.5 V | 4.5 V | 40 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC10,.12,20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC3205YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 12 V | YES | R-PDSO-N10 | Not Qualified | e4 | 1 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | MICREL INC | SON, SOLCC10,.12,20 | compliant | |||||||||||||||||||||||
|
MIC3205YMLTR
Micrel Inc
|
Check for Price | Yes | Active | 12 V | 12 V | YES | R-PDSO-N10 | Not Qualified | e4 | 1 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | MICREL INC | SON, SOLCC10,.12,20 | compliant |