Filter Your Search
1 - 10 of 67 results
|
MIC3000BJKSTGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 Ω | 5 % | 125 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
MIC3000BJKMTNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 Ω | 5 % | 125 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
MIC3000AGESSNKWS
Vishay Intertechnologies
|
Check for Price | No | Active | 300 Ω | 2 % | 125 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
MIC3000BGKSSGHWS
Vishay Intertechnologies
|
Check for Price | No | Active | 30 Ω | 2 % | 125 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
MIC3000BGCMAGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 Ω | 2 % | 125 mW | 0402 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
MIC3000BHKMSGKWS
Vishay Intertechnologies
|
Check for Price | No | Active | 30 Ω | 2.5 % | 125 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
MIC3000BML
Microchip Technology Inc
|
Check for Price | No | Obsolete | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 | YES | e0 | 105 °C | -40 °C | 24 | SQUARE | TIN LEAD | MICREL INC | not_compliant | DFN | HVQCCN, | 24 | MLF | 8542.39.00.01 | SDH; SONET | S-XQCC-N24 | 4 mm | 2 | UNSPECIFIED | HVQCCN | 240 | Not Qualified | 1 mm | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 4 mm | ||||||||||||||||
|
MIC3000AGESTNKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 300 Ω | 2 % | 125 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
MIC3000BHLMANKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 Ω | 2.5 % | 125 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
MIC3000CHLSSGHWS
Vishay Intertechnologies
|
Check for Price | No | Active | 3 Ω | 2.5 % | 125 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |