Filter Your Search
1 - 3 of 3 results
|
MIC29510-3.3BT
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 V | 4.3 V | 3.3 V | 700 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T3 | e0 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICREL INC | SFM | TO-220, SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
MIC29510-3.3BT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 V | 4.3 V | 3.3 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 3.366 V | 3.234 V | R-XSFM-T3 | e0 | NOT SPECIFIED | 125 °C | 240 | 30 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | TO-220, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
MIC29510-3.3BT
Micrel Inc
|
Check for Price | No | Obsolete | 8 V | 4.3 V | 3.3 V | 700 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T3 | e0 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICREL INC | TO-220, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo |