Filter Your Search
1 - 5 of 5 results
|
MIC2940A-3.3BU
Micrel Inc
|
Check for Price | No | Obsolete | 26 V | 2 V | 3.3 V | 400 mV | 1.25 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.0165 % | 0.0066 % | 1 | 3.3825 V | 3.2175 V | BIPOLAR | 2.5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||
|
MIC2940A-3.3BU
Microchip Technology Inc
|
Check for Price | No | Obsolete | 26 V | 2 V | 3.3 V | 400 mV | 1.25 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.0165 % | 0.0066 % | 1 | 3.3825 V | 3.2175 V | BIPOLAR | 2.5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, SMSIP3H,.55TB | not_compliant | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | |||
|
MIC2940A-3.3BUT&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 26 V | 2 V | 3.3 V | 1.25 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.3825 V | 3.2175 V | BIPOLAR | 2.5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | |||||||||
|
MIC2940A-3.3BU
Rochester Electronics LLC
|
Check for Price | No | No | Active | 26 V | 2 V | 3.3 V | 1.25 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.3825 V | 3.2175 V | BIPOLAR | R-PSSO-G3 | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | ROCHESTER ELECTRONICS LLC | TO-263, | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | |||||||||||||
|
MIC2940A-3.3BUT&R
Micrel Inc
|
Check for Price | No | Obsolete | 26 V | 2 V | 3.3 V | 1.25 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.3825 V | 3.2175 V | BIPOLAR | 2.5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | not_compliant | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 |