Parametric results for: MIC293713.3BU under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic2937133bu
Select parts from the table below to compare.
Compare
Compare
MIC29371-3.3BUT&R
Microchip Technology Inc
Check for Price No Obsolete 26 V 4.3 V 3.3 V 750 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.432 V 3.168 V BIPOLAR 4 % R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 240 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm MICREL INC D2PAK TO-263, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC29371-3.3BU
Micrel Inc
Check for Price No Obsolete 26 V 4.3 V 3.3 V 300 mV 750 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 60 V 0.0132 % 0.0099 % 1 3.432 V 3.168 V BIPOLAR 2.5 % R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 240 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.7 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm MICREL INC TO-263, 5 PIN not_compliant Fixed,Positive,Single Output,Ldo
MIC29371-3.3BU
Microchip Technology Inc
Check for Price Obsolete 26 V 4.3 V 3.3 V 300 mV 750 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 60 V 0.0132 % 0.0099 % 1 3.432 V 3.168 V BIPOLAR 2.5 % R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 240 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.7 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm MICROCHIP TECHNOLOGY INC D2PAK TO-263, 5 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC29371-3.3BU
Rochester Electronics LLC
Check for Price No Active 26 V 4.3 V 3.3 V 750 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.432 V 3.168 V BIPOLAR R-PSSO-G5 e0 COMMERCIAL 3 125 °C -40 °C 240 30 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm ROCHESTER ELECTRONICS LLC D2PAK TO-263, 5 PIN 4 unknown Fixed,Positive,Single Output,Ldo
MIC29371-3.3BUT&R
Micrel Inc
Check for Price No Obsolete 26 V 4.3 V 3.3 V 750 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.432 V 3.168 V BIPOLAR 4 % R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 240 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm MICREL INC D2PAK TO-263, 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo