Parametric results for: MIC29312BU under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic29312bu
Select parts from the table below to compare.
Compare
Compare
MIC29312BU
Micrel Inc
$1.7174 No Obsolete 600 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 0.036 1 % 1 15 V 1.24 V BIPOLAR R-PSSO-G5 e0 Not Qualified 3 125 °C 240 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.702 mm SINGLE 9.144 mm 10.287 mm 4.8006 mm MICREL INC TO-263, 5 PIN not_compliant Adjustable,Positive,Single Output,Ldo
MIC29312BU
Microchip Technology Inc
Check for Price Active 600 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 0.036 1 % 1 15 V 1.24 V BIPOLAR R-PSSO-G5 e0 Not Qualified 3 125 °C 240 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.702 mm SINGLE 9.144 mm 10.287 mm 4.8006 mm MICROCHIP TECHNOLOGY INC TO-263, 5 PIN compliant Adjustable,Positive,Single Output,Ldo D2PAK 4 EAR99 8542.39.00.01
MIC29312BU
Rochester Electronics LLC
Check for Price No Active 3 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 15 V 1.24 V R-PSSO-G5 e0 COMMERCIAL 3 125 °C 240 30 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.702 mm SINGLE 9.144 mm 10.287 mm 4.8006 mm ROCHESTER ELECTRONICS LLC TO-263, 5 PIN unknown Adjustable,Positive,Single Output,Ldo D2PAK 4