Parametric results for: MIC29301-5.0WU under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mic2930150wu
Select parts from the table below to compare.
Compare
Compare
MIC29301-5.0WU
Micrel Inc
$1.8500 Yes Transferred 26 V 6 V 5 V 370 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.025 % 0.05 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.702 mm SINGLE 8.78 mm 10.363 mm 4.902 mm MICREL INC ROHS COMPLIANT, TO-263, D2PAK-5 compliant Fixed,Positive,Single Output,Ldo
MIC29301-5.0WU-TR
Microchip Technology Inc
$4.0504 Yes Active 26 V 6 V 5 V 370 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.025 % 0.05 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 260 TS 16949 30 5 PLASTIC/EPOXY SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.702 mm SINGLE 8.7805 mm 10.363 mm 4.902 mm MICROCHIP TECHNOLOGY INC TO-263, 5 PIN compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 Microchip
MIC29301-5.0WU
Microchip Technology Inc
$4.2015 Yes Active 26 V 6 V 5 V 370 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.025 % 0.05 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 260 TS 16949 30 5 PLASTIC/EPOXY SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) - annealed GULL WING 1.702 mm SINGLE 8.7805 mm 10.363 mm 4.902 mm MICROCHIP TECHNOLOGY INC TO-263, 5 PIN compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 Microchip
MIC29301-5.0WUTR
Micrel Inc
Check for Price Yes Transferred 26 V 6 V 5 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.1 V 4.9 V BIPOLAR R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.702 mm SINGLE 8.78 mm 10.363 mm 4.902 mm MICREL INC TO-263, compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 D2PAK 4
MIC29301-5.0WUTR
Microchip Technology Inc
Check for Price Yes Transferred 26 V 6 V 5 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.1 V 4.9 V BIPOLAR R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.702 mm SINGLE 8.78 mm 10.363 mm 4.902 mm MICREL INC TO-263, compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 D2PAK 4
MIC29301-5.0WU
Rochester Electronics LLC
Check for Price No Yes Active 26 V 6 V 5 V 370 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.025 % 0.05 % 1 5.1 V 4.9 V 2 % R-PSSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.702 mm SINGLE 8.7805 mm 10.363 mm 4.902 mm ROCHESTER ELECTRONICS LLC TO-263, 5 PIN unknown Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 D2PAK 4