Filter Your Search
1 - 3 of 3 results
|
MIC29201-12BT
Micrel Inc
|
Check for Price | No | Obsolete | 26 V | 2 V | 12 V | 500 mV | 400 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.048 % | 0.036 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 4 % | R-XSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | TO-220, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||||
|
MIC29201-12BT
Microchip Technology Inc
|
Check for Price | Active | 26 V | 2 V | 12 V | 500 mV | 400 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.048 % | 0.036 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 4 % | R-XSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||
|
MIC29201-12BT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 26 V | 2 V | 12 V | 400 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 12.36 V | 11.64 V | BIPOLAR | R-XSFM-T5 | e0 | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 |