Filter Your Search
1 - 3 of 3 results
|
MIC29150-3.3WT
Microchip Technology Inc
|
$1.8088 | Yes | Active | 26 V | 4.3 V | 3.3 V | 350 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
MIC29150-3.3WT
Rochester Electronics LLC
|
Check for Price | Yes | Active | 26 V | 4.3 V | 3.3 V | 350 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-XSFM-T3 | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.445 mm | 10.2235 mm | ROCHESTER ELECTRONICS LLC | TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
MIC29150-3.3WT
Micrel Inc
|
Check for Price | Yes | Transferred | 26 V | 4.3 V | 3.3 V | 350 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | MICREL INC | ROHS COMPLIANT, TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo |