Parametric results for: MIC29150-3.3BT under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic2915033bt
Select parts from the table below to compare.
Compare
Compare
MIC29150-3.3BT
Rochester Electronics LLC
Check for Price Active 26 V 4.3 V 3.3 V 350 mV 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.0165 % 0.033 % 1 3.366 V 3.234 V 2 % R-XSFM-T3 125 °C -40 °C 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 2.54 mm SINGLE 4.445 mm 10.2235 mm ROCHESTER ELECTRONICS LLC TO-220, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC29150-3.3BT
Micrel Inc
Check for Price No Obsolete 26 V 4.3 V 3.3 V 350 mV 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-XSFM-T3 e0 Not Qualified 125 °C -40 °C 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE MICREL INC TO-220, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SFM 3
MIC29150-3.3BT
Microchip Technology Inc
Check for Price No Obsolete 26 V 4.3 V 3.3 V 350 mV 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-XSFM-T3 e0 Not Qualified 125 °C -40 °C 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE MICREL INC TO-220, SIP3,.1TB not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SFM 3 Microchip