Filter Your Search
1 - 10 of 14 results
|
MIC280-3YM6-TR
Microchip Technology Inc
|
$0.5641 | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 3 V | MILITARY | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
|
MIC280-3BM6TR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 3 V | MILITARY | R-PDSO-G6 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MICREL INC | LSSOP, | compliant | 8542.39.00.01 | SOT-23 | 6 | |||||||||||||||||
|
MIC2803BWM
Micrel Inc
|
Check for Price | No | Obsolete | YES | LOGIC LEVEL COMPATIBLE | R-PDSO-G18 | Not Qualified | e0 | 1 | 240 | 30 | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICREL INC | SMALL OUTLINE, R-PDSO-G18 | unknown | EAR99 | SOIC | 18 | 500 mA | 50 V | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 8 | NPN | SWITCHING | SILICON | 1 µs | 1 µs | ||||||||||||||||||||
|
MIC280-3YM6
Micrel Inc
|
Check for Price | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 3 V | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MICREL INC | LEAD FREE, SOT-23, 6 PIN | compliant | ||||||||||||||||||||
|
MIC2803BN
Microchip Technology Inc
|
Check for Price | No | Obsolete | NO | LOGIC LEVEL COMPATIBLE | R-PDIP-T18 | Not Qualified | e0 | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MICREL INC | IN-LINE, R-PDIP-T18 | unknown | EAR99 | DIP | 18 | 500 mA | 50 V | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 8 | NPN | SWITCHING | SILICON | 1 µs | 1 µs | |||||||||||||||||||||||
|
MIC280-3BM6
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 3 V | MILITARY | R-PDSO-G6 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MICREL INC | LSSOP, | compliant | 8542.39.00.01 | SOT-23 | 6 | ||||||||||||||||
|
MIC280-3BM6TR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 3 V | MILITARY | R-PDSO-G6 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MICREL INC | SOT-23, 6 PIN | not_compliant | ||||||||||||||||||||
|
MIC2803BWMT&R
Micrel Inc
|
Check for Price | Obsolete | YES | LOGIC LEVEL COMPATIBLE | R-PDSO-G18 | Not Qualified | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICREL INC | SMALL OUTLINE, R-PDSO-G18 | unknown | EAR99 | SOIC | 18 | 500 mA | 50 V | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 8 | NPN | SWITCHING | SILICON | 1 µs | 1 µs | ||||||||||||||||||||||||||
|
MIC280-3YM6
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 3 V | MILITARY | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-23, 6 PIN | compliant | 8542.39.00.01 | |||||||||||||||||||
|
MIC2803BWM
Microchip Technology Inc
|
Check for Price | No | Obsolete | YES | LOGIC LEVEL COMPATIBLE | R-PDSO-G18 | Not Qualified | e0 | 1 | 240 | 30 | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICREL INC | SMALL OUTLINE, R-PDSO-G18 | unknown | EAR99 | SOIC | 18 | 500 mA | 50 V | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 8 | NPN | SWITCHING | SILICON | 1 µs | 1 µs |