Filter Your Search
1 - 3 of 3 results
|
MIC2791N-04VMTTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 80 µA | +0.4V | YES | NO | 3.3 V | AUTOMOTIVE | R-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.06,20 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | MICREL INC | SON, SOLCC6,.06,20 | compliant | ||||||||||||||||
|
MIC2791N-04VMT-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 1.5 V | 5.5 V | 80 µA | +0.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | TDFN-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC2791N-04VMTTR
Micrel Inc
|
Check for Price | Yes | Active | 3.3 V | 80 µA | +0.4V | YES | NO | 3.3 V | AUTOMOTIVE | R-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.06,20 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | MICREL INC | SON, SOLCC6,.06,20 | compliant |