Filter Your Search
1 - 3 of 3 results
|
MIC2776N-YM5-TR
Microchip Technology Inc
|
$0.7410 | Yes | Active | 3.3 V | 1.5 V | 5.5 V | 1 | YES | YES | MANUAL RESET | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC2776N-YM5TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1.5 V | 5.5 V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||
|
MIC2776N-YM5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1.5 V | 5.5 V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 |