Parametric results for: MIC2594-2YM under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic25942ym
Select parts from the table below to compare.
Compare
Compare
MIC2594-2YM
Microchip Technology Inc
Check for Price Yes Obsolete 48 V 19 V 80 V 1 YES NO HOT SWAP CONTROLLER 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 12.04 66.775 803.971 75 12.04 902.9999999999999 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2020-06-25 90 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V5.01
MIC2594-2YM-TR
Microchip Technology Inc
Check for Price Yes Obsolete 48 V 19 V 80 V 1 YES NO HOT SWAP CONTROLLER 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 12.04 66.775 803.971 75 12.04 902.9999999999999 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2020-06-25 90 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V5.01 LEAD FREE, SOIC-8
MIC2594-2YM
Micrel Inc
Check for Price Yes Transferred 48 V 19 V 80 V 5 mA 1 YES NO HOT SWAP CONTROLLER 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.9 mm MICREL INC compliant 12.04 66.775 803.971 73.157 12.04 880.8102799999999 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2015-06-15 94 YES 7440-02-0, 1333-86-4 DRC Conflict Free Undeterminable CMRT V2.00 LEAD FREE, SOIC-8
MIC2594-2YMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 48 V 19 V 80 V 1 YES NO HOT SWAP CONTROLLER 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.9 mm MICREL INC compliant EAR99 8542.39.00.01 73.157 12.04 880.8102799999999 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2015-06-15 94 YES 7440-02-0, 1333-86-4 DRC Conflict Free Undeterminable CMRT V2.00 SOP, SOIC 8
MIC2594-2YMTR
Micrel Inc
Check for Price Yes Yes Transferred 48 V 19 V 80 V 1 YES NO HOT SWAP CONTROLLER 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.9 mm MICREL INC compliant EAR99 8542.39.00.01 73.157 12.04 880.8102799999999 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2015-06-15 94 YES 7440-02-0, 1333-86-4 DRC Conflict Free Undeterminable CMRT V2.00 SOP, SOIC 8