Filter Your Search
1 - 3 of 3 results
|
MIC2545A-1YTS-TR
Microchip Technology Inc
|
$4.6950 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 150 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | YES | ||||||||||||||||
![]() |
MIC2545A-1YTSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 14 | |||||||||||
![]() |
MIC2545A-1YTSTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 14 |