Filter Your Search
1 - 6 of 6 results
|
MIC2545A-1BM
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 1 | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | MICREL INC | SOIC-8 | not_compliant | |||||||
|
MIC2545A-1BMTR
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | SOIC | 8 | ||||||||
|
MIC2545A-1BMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | MICREL INC | SOP, | not_compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||
|
MIC2545A-1BMTR
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | MICREL INC | SOIC-8 | not_compliant | ||||||||||
|
MIC2545A-1BM
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | SOIC | 8 | ||||||||
|
MIC2545A-1BM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1 | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | MICREL INC | SOP, SOP8,.25 | not_compliant | SOIC | 8 | EAR99 | 8542.39.00.01 |