Parametric results for: MIC2544-1BMMTR under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic25441bmmtr
Select parts from the table below to compare.
Compare
Compare
MIC2544-1BMMTR
Micrel Inc
Check for Price Buy No Obsolete 5 V 1 100 mA 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS OVER CURRENT; THERMAL 1 SINK 1.5 A 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 3 mm 1.09 mm 2.97 mm MICREL INC MSOP-8 not_compliant
MIC2544-1BMMTR
Microchip Technology Inc
Check for Price Buy No Obsolete 5 V 1 100 mA 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS OVER CURRENT; THERMAL 1 SINK 1.5 A 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 3 mm 1.09 mm 2.97 mm MICREL INC TSSOP, TSSOP8,.19 not_compliant MSOP 8 EAR99 8542.39.00.01