Filter Your Search
1 - 4 of 4 results
|
MIC24055YJL-TR
Microchip Technology Inc
|
$2.4200 | Yes | Active | 12 V | 19 V | 4.5 V | 800 mV | 5.5 V | 12 A | YES | BUCK | 750 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XQCC-N28 | e4 | 125 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.2X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 900 µm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC24055YJL
Microchip Technology Inc
|
Check for Price | Active | 12 V | 19 V | 4.5 V | YES | BUCK | 750 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XQCC-N28 | 125 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 900 µm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MIC24055YJLTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 A | YES | 750 kHz | VOLTAGE-MODE | R-PQCC-N28 | Not Qualified | 28 | PLASTIC/EPOXY | QCCN | LCC28,.2X.24,25 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 635 µm | QUAD | MICREL INC | QCCN, LCC28,.2X.24,25 | compliant | ||||||||||||||||||||||
|
MIC24055YJLTR
Micrel Inc
|
Check for Price | Yes | Active | 12 A | YES | 750 kHz | VOLTAGE-MODE | R-PQCC-N28 | Not Qualified | 28 | PLASTIC/EPOXY | QCCN | LCC28,.2X.24,25 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 635 µm | QUAD | MICREL INC | QCCN, LCC28,.2X.24,25 | compliant |