Filter Your Search
1 - 3 of 3 results
|
MIC23051-945YML-TR
Microchip Technology Inc
|
$1.2200 | Yes | Active | 3.6 V | 1.25 V | 5.5 V | 2.7 V | 600 mA | YES | BUCK | 4 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC23051-945YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 3.6 V | 1.25 V | 5.5 V | 2.7 V | 600 mA | YES | BUCK | 4.6 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 8 | MLF | |||
|
MIC23051-945YMLTR
Micrel Inc
|
Check for Price | Yes | Transferred | 3.6 V | 1.25 V | 5.5 V | 2.7 V | 600 mA | YES | BUCK | 4.6 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 8 | MLF |