Parametric results for: MIC23031-4YMT under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mic230314ymt
Select parts from the table below to compare.
Compare
Compare
MIC23031-4YMT-TR
Microchip Technology Inc
$1.0085 Yes Active 3.6 V 1.2 V 5.5 V 2.7 V 1 A YES BUCK 4 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XDSO-N6 e4 Not Qualified 125 °C -40 °C 260 40 6 UNSPECIFIED HVSON SOLCC6,.063,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 800 µm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MIC23031-4YMTTR
Micrel Inc
Check for Price Yes Transferred 3.6 V 1.2 V 5.5 V 2.7 V 1 A YES BUCK 4 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 800 µm MICREL INC compliant EAR99 8542.39.00.01 DFN HVSON, 6 MLF
MIC23031-4YMT
Micrel Inc
Check for Price Yes Transferred 3.6 V 1.2 V 5.5 V 2.7 V 1 A YES BUCK 4 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XDSO-N6 e4 Not Qualified 1 125 °C -40 °C 6 UNSPECIFIED HVSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 800 µm MICREL INC compliant 1.60 X 1.60 MM, GREEN, MLF-6
MIC23031-4YMT
Microchip Technology Inc
Check for Price Yes Active 3.6 V 1.2 V 5.5 V 2.7 V 1 A YES BUCK 4 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XDSO-N6 e4 Not Qualified 1 125 °C -40 °C 6 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 800 µm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 1.60 X 1.60 MM, GREEN, MLF-6
MIC23031-4YMTTR
Microchip Technology Inc
Check for Price Yes Transferred 3.6 V 1.2 V 5.5 V 2.7 V 1 A YES BUCK 4 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 800 µm MICREL INC compliant EAR99 8542.39.00.01 DFN HVSON, 6 MLF
MIC23031-4YMT-TR
Micrel Inc
Check for Price Yes Transferred 3.6 V 1.2 V 5.5 V 2.7 V 1 A YES BUCK 4 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 800 µm MICREL INC compliant 1.60 X 1.60 MM, GREEN, MLF-6