Filter Your Search
1 - 4 of 4 results
|
MIC2288BD5
Micrel Inc
|
Check for Price | No | No | Obsolete | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | SOT-23 | TSOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MIC2288BD5TR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.6 V | 10 V | 2.5 V | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | SOT-23 | VSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC2288BD5TR
Micrel Inc
|
Check for Price | No | Obsolete | 3.6 V | 10 V | 2.5 V | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | SOT-23 | TSOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC2288BD5
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | SOT-23 | VSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 |