Filter Your Search
1 - 3 of 3 results
|
MIC2225-GJYMT-TR
Microchip Technology Inc
|
$1.6050 | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 1.746 V | 1.854 V | 1 A | YES | BUCK | 2.2 MHz | ALSO OPERATES AT 2.5 V; ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | UNSPECIFIED | VSON | SOLCC10,.79,16 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | VSON, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
![]() |
MIC2225-GJYMTTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 1 A | YES | BUCK | 2.2 MHz | ALSO OPERATES AT 2.5 V; ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 600 µm | MICREL INC | VSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | MLF | ||||||
![]() |
MIC2225-GJYMTTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 1 A | YES | BUCK | 2.2 MHz | ALSO OPERATES AT 2.5 V; ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 600 µm | MICREL INC | VSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | MLF |