Filter Your Search
1 - 7 of 7 results
|
MIC2208YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 10 A | YES | BUCK | 1.1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICREL INC | DFN | HVSON, | 12 | MLF | compliant | EAR99 | 8542.39.00.01 | |||
|
MIC2208YML
Micrel Inc
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 10 A | YES | BUCK | 1.1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICREL INC | 3 X 3 MM, GREEN, MLF-12 | compliant | ||||||||
|
MIC2208YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 10 A | YES | BUCK | 1.1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N12 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 12 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, GREEN, MLF-12 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MIC2208YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 10 A | YES | BUCK | 1.1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICREL INC | DFN | HVSON, | 12 | MLF | compliant | EAR99 | 8542.39.00.01 | |||
|
MIC2208YML-TR
Micrel Inc
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 10 A | YES | BUCK | 1.1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MIC2208YML-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 10 A | YES | BUCK | 1.1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MIC2208YML
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 10 A | YES | BUCK | 1.1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N12 | e4 | 2 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | ROCHESTER ELECTRONICS LLC | DFN | 3 X 3 MM, GREEN, MLF-12 | 12 | MLF | unknown |