Filter Your Search
1 - 4 of 4 results
|
MIC2206-1.2YML-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1.176 V | 1.224 V | 600 mA | YES | BUCK | 2.2 MHz | ALSO OPERATES AT 1V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.3,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC2206-1.2YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 2.2 MHz | ALSO OPERATES AT 1V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | MLF | ||||||
|
MIC2206-1.2YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 2.2 MHz | ALSO OPERATES AT 1V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | MLF | ||||||
|
MIC2206-1.2YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 2.2 MHz | ALSO OPERATES AT 1V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 |