Filter Your Search
1 - 5 of 5 results
|
MIC2198YML
Microchip Technology Inc
|
$2.7920 | Yes | Active | 12 V | 800 mV | 32 V | 4.5 V | 6 V | YES | BUCK | 550 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N12 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 12 | UNSPECIFIED | HVSON | LCC12,.16SQ,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
MIC2198YML-TR
Microchip Technology Inc
|
$2.8094 | Yes | Active | 12 V | 32 V | 4.5 V | 800 mV | 6 V | 20 A | YES | BUCK | 550 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N12 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | 4 X 4 MM, LEAD FREE, MLF-12 | ||||||||||
|
MIC2198YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 32 V | 4.5 V | YES | PUSH-PULL | 550 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N12 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 1 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | HVSON, | DFN | 12 | MLF | ||||||||
|
MIC2198YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 32 V | 4.5 V | YES | PUSH-PULL | 550 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N12 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 1 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | HVSON, | DFN | 12 | MLF | ||||||||
|
MIC2198YML
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 32 V | 4.5 V | 20 A | YES | PUSH-PULL | 550 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N12 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 1 mm | MICREL INC | compliant | 4 X 4 MM, LEAD FREE, MLF-12 |