Parametric results for: MIC2198BML under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic2198bml
Select parts from the table below to compare.
Compare
Compare
MIC2198BML
Microchip Technology Inc
Check for Price No Obsolete 12 V 32 V 4.5 V 20 A YES PUSH-PULL 550 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-PDSO-N12 e0 Not Qualified 2 125 °C -40 °C 240 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn85Pb15) NO LEAD 500 µm DUAL 4 mm 4 mm 1 mm MICREL INC DFN 4 X 4 MM, MLF-12 12 MLF not_compliant EAR99 8542.39.00.01
MIC2198BML
Micrel Inc
Check for Price No Obsolete 12 V 32 V 4.5 V 20 A YES PUSH-PULL 550 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-PDSO-N12 e0 Not Qualified 2 125 °C -40 °C 240 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn85Pb15) NO LEAD 500 µm DUAL 4 mm 4 mm 1 mm MICREL INC DFN 4 X 4 MM, MLF-12 12 MLF not_compliant EAR99 8542.39.00.01