Filter Your Search
1 - 5 of 5 results
|
MIC2194BMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 14 V | 2.9 V | YES | SINGLE | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC2194BM
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 3 V | 14 V | 2.9 V | YES | SINGLE | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | COMMERCIAL | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | |||||||
|
MIC2194BM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | 14 V | 2.9 V | 1 mA | YES | SINGLE | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MIC2194BM
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | 14 V | 2.9 V | 1 mA | YES | SINGLE | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC-8 | not_compliant | |||||||
|
MIC2194BMTR
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 14 V | 2.9 V | YES | SINGLE | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP, | 8 | not_compliant | EAR99 | 8542.39.00.01 |